There are no models available for this part yet.
Overview of 2161346-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2161346-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-2161346-1-ND
|
DigiKey | BRACKET, PLUG Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$204.2000 | Buy Now | |
DISTI #
2161346-1-ND
|
DigiKey | BRACKET, PLUG Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.3200 | Buy Now | |
DISTI #
571-2161346-1
|
Mouser Electronics | Bench Top Tools BRACKET PLUG | 0 |
|
$116.9100 / $127.6000 | Order Now | |
DISTI #
AMP2161346-1
|
Heilind Electronics | BRACKET, PLUG | Americas - 0 in Stock |
|
$103.9500 / $115.5001 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 24 Factory Stock |
|
$98.7200 / $124.1900 | Buy Now | ||
DISTI #
AMP2161346-1
|
Interstate Connecting Components | BRACKET, PLUG | 0 |
|
$103.9500 / $115.5001 | Buy Now | |
Powell Electronics | BRACKET, PLUG Min Qty: 1 | 16 |
|
$118.4600 | Buy Now | ||
DISTI #
000000000005426074
|
Sager | Bench Top Tools BRACKET PLUG Min Qty: 1 | 0 |
|
$106.9400 / $118.4600 | Buy Now | |
Master Electronics | RoHS: Compliant | 24 Factory Stock |
|
$98.7200 / $124.1900 | Buy Now |
CAD Models for 2161346-1 by TE Connectivity
Part Data Attributes for 2161346-1 by TE Connectivity
2161346-1
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
2161346-1TE ConnectivityVS
-