There are no models available for this part yet.
Overview of 216109-005 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 216109-005 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.5760 | Buy Now | ||
DISTI #
RYC55A0111-16-6
|
Heilind Electronics | 16AWG BLUE WIRE 16AWG BLUE 55 SPEC. WIRE | Americas - 0 in Stock |
|
$0.4325 / $0.6802 | Buy Now | |
Onlinecomponents.com | 55A0111-16-6 RoHS: Compliant |
2068 Partner Stock |
|
$0.6960 / $1.1800 | Buy Now | ||
DISTI #
RYC55A0111-16-6
|
Interstate Connecting Components | 16AWG BLUE WIRE 16AWG BLUE 55 SPEC. WIRE | 0 |
|
$0.4325 / $0.6802 | Buy Now | |
Master Electronics | 55A0111-16-6 RoHS: Compliant |
2068 Partner Stock |
|
$0.6960 / $1.1800 | Buy Now |
CAD Models for 216109-005 by TE Connectivity
Part Data Attributes for 216109-005 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Application
|
GENERAL PURPOSE, LIGHTWEIGHT
|
Cable Types
|
SPEC 55
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
1.23 mm2
|
Diameter
|
1.73 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Stranding
|
19X29
|
Wire Gauge
|
16 AWG
|
Wire Size-Max
|
16 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Alternate Parts for 216109-005
This table gives cross-reference parts and alternative options found for 216109-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216109-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
216121-006 | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216109-005 vs 216121-006 |
2161213004 | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216109-005 vs 2161213004 |
55A0111-16-4 | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216109-005 vs 55A0111-16-4 |
216123-003 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 16AWG, 600V, ROHS COMPLIANT | TE Connectivity | 216109-005 vs 216123-003 |
55A0111-16-9 | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216109-005 vs 55A0111-16-9 |
216207-004 | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216109-005 vs 216207-004 |
55A0112-16-9 | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216109-005 vs 55A0112-16-9 |
55A0111-16-0 | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216109-005 vs 55A0111-16-0 |
216096-000 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 16AWG, 600V, ROHS COMPLIANT | TE Connectivity | 216109-005 vs 216096-000 |
216122-005 | Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216109-005 vs 216122-005 |