Part Details for 216097-000 by TE Connectivity
Overview of 216097-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216097-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-216097-000-ND
|
DigiKey | HOOK-UP STRND 16AWG 600V WHT/YEL Min Qty: 150 Lead time: 9 Weeks Container: Tray MARKETPLACE PRODUCT |
1200 In Stock |
|
$0.6400 / $0.6600 | Buy Now |
DISTI #
216097-000-ND
|
DigiKey | HOOK-UP STRND 16AWG 600V WHT/YEL Min Qty: 150 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6757 | Buy Now |
DISTI #
216097-000
|
Avnet Americas | 55A0111-16-94 - Cable Rools/Shrink Tubing (Alt: 216097-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5352 / $0.6042 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.5540 | Buy Now |
DISTI #
RYC55A0111-16-94
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0111-16-94 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A0111-16-94 RoHS: Compliant |
1200 Partner Stock |
|
$0.6270 / $0.7480 | Buy Now |
DISTI #
RYC55A0111-16-94
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0111-16-94 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 216097-000
|
PEI Genesis | Wire And Cable | 1200 |
|
Buy Now | |
DISTI #
000000000003846920
|
Sager | Hook-up Wire 55A0111-16-94 Min Qty: 1 | 0 |
|
$0.4780 / $0.7554 | Buy Now |
|
Master Electronics | 55A0111-16-94 RoHS: Compliant |
1200 Partner Stock |
|
$0.6270 / $0.7480 | Buy Now |
Part Details for 216097-000
216097-000 CAD Models
216097-000 Part Data Attributes
|
216097-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216097-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X29 | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |