Part Details for 216077-000 by TE Connectivity
Overview of 216077-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216077-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.6980 | Buy Now |
DISTI #
RYC55A0114-26-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.7999 / $0.8118 | Buy Now | |
|
Onlinecomponents.com | 55A0114-26-0 RoHS: Compliant | 0 |
|
$0.6750 / $1.8490 | Buy Now |
DISTI #
RYC55A0114-26-0
|
Interstate Connecting Components | 0 |
|
$0.7999 / $0.8118 | Buy Now | |
DISTI #
000000000006399168
|
Sager | Hook-up Wire 55A0114-26-0 Min Qty: 1 | 0 |
|
$0.7615 / $0.9518 | Buy Now |
|
Master Electronics | 55A0114-26-0 RoHS: Compliant | 0 |
|
$0.6750 / $1.8490 | Buy Now |
Part Details for 216077-000
216077-000 CAD Models
216077-000 Part Data Attributes
|
216077-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216077-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 55 | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.81 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X38 | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |