Part Details for 216063-000 by TE Connectivity
Overview of 216063-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216063-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK1335
|
Newark | 55A0111-24-95 |Raychem Te Connectivity 216063-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 / $0.5980 | Buy Now |
DISTI #
216063-000-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V WHT/GRN Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2038 | Buy Now |
DISTI #
RYC55A0111-24-95
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0111-24-95 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55A0111-24-95 RoHS: Compliant | 0 |
|
$0.1830 / $0.3830 | Buy Now |
DISTI #
66751228
|
Verical | Hook-up Wire 24AWG 0.99mm Tinned Copper 1000V RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 9973 |
|
$1.1981 / $2.3963 | Buy Now |
DISTI #
RYC55A0111-24-95
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0111-24-95 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 216063-000
|
PEI Genesis | Wire And Cable, 1 Conductor( | 0 |
|
Buy Now | |
|
Master Electronics | 55A0111-24-95 RoHS: Compliant | 0 |
|
$0.1830 / $0.3830 | Buy Now |
Part Details for 216063-000
216063-000 CAD Models
216063-000 Part Data Attributes
|
216063-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216063-000
TE Connectivity
55A0111-24-95
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.94 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |