Part Details for 2160318-2 by CommScope Inc
Overview of 2160318-2 by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2160318-2
2160318-2 CAD Models
2160318-2 Part Data Attributes
|
2160318-2
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
2160318-2
CommScope Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMMSCOPE INC | |
Reach Compliance Code | unknown | |
Connector Side1 | MPO-12/UPC | |
Connector Side2 | LC/UPC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |