Part Details for 216031-005 by TE Connectivity
Overview of 216031-005 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216031-005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.5210 | Buy Now |
DISTI #
RYC55A0111-18-9
|
Heilind Electronics | HI PERF HOOK UP WIRE 55 SPEC 18AWG WHITE | Americas - 0 in Stock |
|
$0.4109 / $0.6462 | Buy Now |
|
Onlinecomponents.com | 55A0111-18-9 RoHS: Compliant |
2854 In Stock |
|
$0.5580 / $1.3210 | Buy Now |
DISTI #
RYC55A0111-18-9
|
Interstate Connecting Components | HI PERF HOOK UP WIRE 55 SPEC 18AWG WHITE | 0 |
|
$0.4109 / $0.6462 | Buy Now |
DISTI #
000000000006399160
|
Sager | Hook-up Wire 55A0111-18-9 Min Qty: 1 | 0 |
|
$0.4319 / $0.6219 | Buy Now |
|
Master Electronics | 55A0111-18-9 RoHS: Compliant |
2854 In Stock |
|
$0.5580 / $1.3210 | Buy Now |
Part Details for 216031-005
216031-005 CAD Models
216031-005 Part Data Attributes
|
216031-005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216031-005
TE Connectivity
Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Approvals | CSA, CAA, MIL, UL | |
Cable Types | SPEC 55 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 1.52 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Resistance | 0.02 Ω | |
Shielding | NO | |
Stranding | 19X30 | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 216031-005
This table gives cross-reference parts and alternative options found for 216031-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216031-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLHTC0311-18-0 | FLHTC0311-18-0 | TE Connectivity | 216031-005 vs FLHTC0311-18-0 |
FLHTC0311-18-3 | Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216031-005 vs FLHTC0311-18-3 |
683129-000 | Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216031-005 vs 683129-000 |
216372-000 | Wire And Cable, 1 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 216031-005 vs 216372-000 |