Part Details for 2160101041 by Molex
Overview of 2160101041 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 2160101041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2160101041-ND
|
DigiKey | SUPER SABER RR 150MM 4CKT SN Min Qty: 1 Lead time: 22 Weeks Container: Bag |
39 In Stock |
|
$5.1750 / $6.7600 | Buy Now |
DISTI #
2160101041
|
Avnet Americas | Cable Assembly UL 11028 0.15m 4 Position Super Sabre to 4 Position Super Sabre Receptacle-Receptacle Black (Alt: 2160101041) Min Qty: 550 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | 0 |
|
$7.6119 | Buy Now |
DISTI #
69731328
|
Verical | Cable Assembly AC Power 0.15m Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp 10AWG RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 100 |
|
$8.5300 / $9.0400 | Buy Now |
DISTI #
61636465
|
Verical | Cable Assembly AC Power 0.15m Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp 10AWG RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 50 |
|
$8.5300 / $9.0400 | Buy Now |
DISTI #
69795266
|
Verical | Cable Assembly AC Power 0.15m Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp 10AWG RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 50 |
|
$3.0009 / $3.1198 | Buy Now |
DISTI #
216010-1041
|
TTI | Rectangular Cable Assemblies SUPER SABER RR 150MM 4CKT Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$7.6700 / $9.0200 | Buy Now |
DISTI #
000000000006197410
|
Sager | Specialized Cables SUPER SABER RR 150MM 4CKT SNN Min Qty: 550 | 0 |
|
$8.5600 / $8.8400 | Buy Now |
DISTI #
2160101041
|
Avnet Abacus | Cable Assembly UL 11028 0.15m 4 Position Super Sabre to 4 Position Super Sabre Receptacle-Receptacle Black (Alt: 2160101041) RoHS: Compliant Min Qty: 550 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805591145
|
Chip1Stop | Specialized sensor RoHS: Compliant | 150 |
|
$9.9200 / $10.3000 | Buy Now |