216000-1
Description: 6P. TOOLLESS MOD J.

Overview of 216000-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
5962-92216-000 Renesas Electronics Corporation 8 INPUT UNIVERSAL SHIFT REGISTER 54FCT299T
CE1216000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 2 power pins, 160 signal pins, Vertical
47216-000LF Amphenol Communications Solutions PV® Wire-to-Board Connector System, PV Terminal, 2.54mm (0.100in) Centerline Crimp-to-Wire Receptacle.

Price & Stock for 216000-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 12H6433
Newark 6P. Toolless Mod J. Rohs Compliant: Yes |Amp Te Connectivity 216000-1 RoHS: Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $3.0200
  • 1,000 $2.6900
  • 2,500 $2.5300
$2.5300 / $3.0200 Buy Now
DISTI # 76AC4506
Newark Modular Conn/Ethernet Conn 6P. Toolless Mod J. |Amp Te Connectivity 216000-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $3.7000
  • 50 $3.5400
  • 100 $3.3600
  • 500 $2.9300
$2.9300 / $3.7000 Buy Now
DISTI # A123143-ND
DigiKey CONN MOD JACK 6P6C UNSHIELDED Min Qty: 1 Lead time: 14 Weeks Container: Tray 1388
In Stock
  • 1 $4.6200
  • 10 $3.8300
  • 25 $3.5540
  • 40 $3.4202
  • 80 $3.2325
  • 230 $2.9665
  • 480 $2.7948
  • 960 $2.6426
  • 2,400 $2.4547
$2.4547 / $4.6200 Buy Now
DISTI # 216000-1
Avnet Americas Conn Telephone/Telecom F 6 POS ST Panel Mount 6 Terminal 1 Port Box - Bulk (Alt: 216000-1) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 11 Weeks, 4 Days Container: Bulk 0
  • 960 $2.7434
  • 1,920 $2.6662
  • 2,880 $2.5889
  • 4,800 $2.5116
  • 9,600 $2.4343
  • 48,000 $2.3570
  • 96,000 $2.2798
$2.2798 / $2.7434 Buy Now
DISTI # 571-216000-1
Mouser Electronics Modular Connectors / Ethernet Connectors 6P. TOOLLESS MOD J. RoHS: Compliant 688
  • 1 $3.0200
  • 10 $2.6500
  • 100 $2.4200
  • 480 $2.4100
  • 2,880 $2.0100
$2.0100 / $3.0200 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 480 Lead time: 12 Weeks Container: Tray 0
Tray
  • 960 $2.2800
$2.2800 Buy Now
DISTI # AMP216000-1
Heilind Electronics 6P. TOOLLESS MOD J. Americas - 0 in Stock
  • 960 $2.8836
  • 2,880 $2.1294
$2.1294 / $2.8836 Buy Now
Onlinecomponents.com 6P. TOOLLESS MOD J. RoHS: Compliant 1162 In Stock
  • 10 $3.5400
  • 50 $3.0900
  • 480 $2.6800
  • 960 $2.4800
  • 1,440 $1.9000
  • 2,880 $1.8500
  • 5,280 $1.3500
  • 7,680 $1.3300
$1.3300 / $3.5400 Buy Now
DISTI # 78454441
Verical Conn Telephone/Telecom F 6 POS 1.02mm ST Panel Mount 6 Terminal 1 Port Cat 3 Box/Carton RoHS: Compliant Min Qty: 23 Package Multiple: 1 Americas - 960
  • 1 $2.7700
  • 150 $2.7200
  • 250 $2.6600
  • 500 $2.6100
  • 960 $2.5600
$2.5600 / $2.7700 Buy Now
DISTI # 65008233
Verical Conn Telephone/Telecom F 6 POS 1.02mm ST Panel Mount 6 Terminal 1 Port Cat 3 Box/Carton RoHS: Compliant Min Qty: 20 Package Multiple: 10 Americas - 200
  • 20 $4.6020
  • 50 $4.0170
  • 480 $3.4840
  • 960 $3.2240
  • 1,440 $2.4700
$2.4700 / $4.6020 Buy Now
DISTI # 216000-1
TTI Modular Connectors / Ethernet Connectors 6P. TOOLLESS MOD J. RoHS: Compliant pbFree: Pb-Free Min Qty: 960 Package Multiple: 480 Container: Tray Americas - 0
  • 960 $2.3400
  • 1,440 $1.9100
  • 3,360 $1.8000
  • 5,280 $1.3600
$1.3600 / $2.3400 Buy Now
DISTI # 2160001-TEC-0
TME 216000-1 Min Qty: 16 960
  • 16 $2.6275
  • 200 $2.3216
  • 350 $2.2745
  • 650 $2.2301
  • 960 $2.1856
$2.1856 / $2.6275 Buy Now
DISTI # AMP216000-1
Interstate Connecting Components 6P. TOOLLESS MOD J. 0
  • 960 $2.8836
  • 2,880 $2.1294
$2.1294 / $2.8836 Buy Now
DISTI # 216000-1
Avnet Abacus Conn Telephone/Telecom F 6 POS ST Panel Mount 6 Terminal 1 Port Box (Alt: 216000-1) RoHS: Compliant Min Qty: 960 Package Multiple: 480 Lead time: 6 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757105933640
Chip1Stop Conn Telephone/Telecom F 6 POS ST Panel Mount 6 Terminal 1 Port Box RoHS: Compliant 960
  • 25 $3.1300
  • 150 $3.0500
  • 250 $2.9900
  • 500 $2.7600
  • 960 $2.7000
$2.7000 / $3.1300 Buy Now
Master Electronics 6P. TOOLLESS MOD J. RoHS: Compliant 1162 In Stock
  • 10 $3.5400
  • 50 $3.0900
  • 480 $2.6800
  • 960 $2.4800
  • 1,440 $1.9000
  • 2,880 $1.8500
  • 5,280 $1.3500
  • 7,680 $1.3300
$1.3300 / $3.5400 Buy Now

CAD Models for 216000-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 216000-1 by TE Connectivity

216000-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
11 Weeks, 4 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
BOX PACKAGING
Body Breadth
0.866 inch
Body Length
0.866 inch
Body/Shell Style
JACK
Cable Types
WIRE, DISCRETE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Style
TELCOM, MODULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e4
MIL Conformance
NO
Mains Connector Rating
1.5A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
50u inch
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Pitch
1.02 mm
Termination Type
WIRE
Total Number of Contacts
6
UL Flammability Code
94-HB
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. 216000-1
    TE Connectivity
    6P. TOOLLESS MOD J.
    VS

Alternate Parts for 216000-1

This table gives cross-reference parts and alternative options found for 216000-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216000-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
216000-2 6P. TOOLLESS MOD J. TE Connectivity 216000-1 vs 216000-2
216000-5 PHONE CONNECTOR,CABLE MNT,PLUG,6 CONTACTS,SKT,WIRE TERMINAL,WIRE TERMINAL TE Connectivity 216000-1 vs 216000-5
6-216000-2 PHONE CONNECTOR,CABLE MNT,PLUG,6 CONTACTS,SKT,WIRE TERMINAL,WIRE TERMINAL TE Connectivity 216000-1 vs 6-216000-2

Related Parts for 216000-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 216000-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 216000-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 216000-1 would you like to use for your alert(s)?
  • Please alert me when 216000-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 216000-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 216000-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 216000-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 216000-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 216000-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: