Part Details for 216.050PV by Littelfuse Inc
Overview of 216.050PV by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 216.050PV
216.050PV CAD Models
216.050PV Part Data Attributes
|
216.050PV
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
216.050PV
Littelfuse Inc
Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 216.050PV
This table gives cross-reference parts and alternative options found for 216.050PV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216.050PV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0216.050HXP | Littelfuse Inc | $0.9987 | Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | 216.050PV vs 0216.050HXP |
0216.050MXP | Littelfuse Inc | $1.2113 | Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | 216.050PV vs 0216.050MXP |