Part Details for 216-AG39DC by Thomas & Betts
Overview of 216-AG39DC by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 216-AG39DC
216-AG39DC CAD Models
216-AG39DC Part Data Attributes
|
216-AG39DC
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
216-AG39DC
Thomas & Betts
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STAMPED CONTACT | |
Body Breadth | 0.4 inch | |
Body Depth | 0.196 inch | |
Body Length | 0.8 inch | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BE-CU | |
Contact Style | SQ PIN-SKT | |
Current Rating | 2 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYESTER | |
Insulation Resistance | 2000000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 216-AG39DC
This table gives cross-reference parts and alternative options found for 216-AG39DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216-AG39DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-641610-5 | DIP16, IC SOCKET | TE's AMP | 216-AG39DC vs 2-641610-5 |
2-641600-1 | DIP16, IC SOCKET | TE's AMP | 216-AG39DC vs 2-641600-1 |
316-AG19DC | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder, | ABB Installation Products Inc | 216-AG39DC vs 316-AG19DC |
216-AG19DC | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder, | ABB Installation Products Inc | 216-AG39DC vs 216-AG19DC |
2-641610-1 | DIP16, IC SOCKET | TE Connectivity | 216-AG39DC vs 2-641610-1 |
ICO-163-S8A-T | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | 3M Interconnect | 216-AG39DC vs ICO-163-S8A-T |
ICO-163-S8-T | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Kinked Leads | 3M Interconnect | 216-AG39DC vs ICO-163-S8-T |
2-641600-3 | DIP16, IC SOCKET | TE Connectivity | 216-AG39DC vs 2-641600-3 |
2-641610-3 | SOCKET, DIP16, IC SOCKET | TE Connectivity | 216-AG39DC vs 2-641610-3 |
216-AG19DC | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Thomas & Betts | 216-AG39DC vs 216-AG19DC |