Part Details for 216-7224-55-1902 by 3M Electronics
Overview of 216-7224-55-1902 by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 216-7224-55-1902
216-7224-55-1902 CAD Models
216-7224-55-1902 Part Data Attributes:
|
216-7224-55-1902
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
216-7224-55-1902
3M Electronics
SOIC16, IC SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOIC16 | |
Housing Material | POLYETHERSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 16 |