There are no models available for this part yet.
Overview of 216-425 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 216-425 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK5633
|
Newark | M25, 5 - 21Mm Diameter |Altech 216-425 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9220 / $1.5900 | Buy Now | |
DISTI #
216-425-ND
|
DigiKey | 5 21MM DIA UNIV SNAP IN SEAL Min Qty: 50 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0918 | Buy Now | |
DISTI #
845-216425
|
Mouser Electronics | Conduit Fittings & Accessories M25, 5 - 21mm Diameter | 37 |
|
$0.7250 / $1.3800 | Buy Now | |
DISTI #
71228946
|
RS | Industrial Enclosure, M25, 5 - 21mm Diameter, Universal Snap in Entry Seal | Altech Corp 216-425 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1590 / $1.3800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks | 0 |
|
$0.6270 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 90 Factory Stock |
|
$0.6520 / $0.9650 | Buy Now | ||
Powell Electronics | M25, 5 - 21mm Diameter Min Qty: 50 | 59 |
|
$0.8200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 90 Factory Stock |
|
$0.6520 / $0.9650 | Buy Now | ||
DISTI #
10118602
|
TestEquity LLC | Altech 216-425 Snap In Enclosure Accessories, Threaded, Entry Spouts and Vents, M25, 5mm x 21mm | 0 |
|
$0.7900 | Buy Now |