Part Details for 216-420 by Altech Corporation
Overview of 216-420 by Altech Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216-420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5632
|
Newark | M20, 5 - 16Mm Diameter |Altech 216-420 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 / $0.6750 | Buy Now |
DISTI #
1920-1781-ND
|
DigiKey | 5 16MM DIA UNIV SNAP IN SEAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
951 In Stock |
|
$0.4727 / $0.7600 | Buy Now |
DISTI #
845-216420
|
Mouser Electronics | Conduit Fittings & Accessories M20, 5 - 16mm Diameter | 80 |
|
$0.3800 / $0.6100 | Buy Now |
DISTI #
V99:2348_19796961
|
Arrow Electronics | Cable Accessories Seal Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1826 | Americas - 100 |
|
$0.1162 | Buy Now |
DISTI #
71228947
|
RS | Industrial Enclosure, M20, 5 - 16mm Diameter, Universal Snap in Entry Seal | Altech Corp 216-420 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 100 |
|
$0.4450 / $0.6360 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks | 0 |
|
$0.3470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 225 Factory Stock |
|
$0.3590 / $0.5317 | Buy Now |
DISTI #
30249031
|
Verical | Cable Accessories Seal Straight RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 1826 | Americas - 100 |
|
$0.1162 | Buy Now |
|
Powell Electronics | M20, 5 - 16mm Diameter Min Qty: 100 | 149 |
|
$0.4500 | Buy Now |
DISTI #
C1S112200148973
|
Chip1Stop | Unclassified RoHS: Compliant | 100 |
|
$0.2080 | Buy Now |
Part Details for 216-420
216-420 CAD Models
216-420 Part Data Attributes
|
216-420
Altech Corporation
Buy Now
|
Compare Parts:
216-420
Altech Corporation
|
Samacsys Manufacturer | Altech |