-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal Block Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K7675
|
Newark | Terminal, Ferrule, Crimp, Yellow, 24Awg/0.25Mm2, Wire Ferrule Type:Single Wire, Wire Size Awg Max:24Awg, Conductor Area Csa:0.35Mmâ², Pin Length:6Mm, Insulator Colour:Yellow, Product Range:216 Series, Overall Length:10Mm Rohs Compliant: Yes |Wago 216-321 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5564 |
|
$0.1430 / $0.1840 | Buy Now |
DISTI #
2946-216-321-ND
|
DigiKey | FERRULE, SLEEVE FOR 0.25 MM / AW Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10453 In Stock |
|
$0.1060 / $0.2600 | Buy Now |
|
Future Electronics | Ferrule, Sleeve for 0.25 mm² / AWG 24, insulated, electro-tin plated RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.0975 / $0.1110 | Buy Now |
DISTI #
WAG216-321
|
Heilind Electronics | Americas - 8366 in Stock |
|
$0.0994 / $0.1272 | Buy Now | |
|
Onlinecomponents.com | Ferrule - Sleeve for 0.25 mm² / AWG 24 - insulated - electro-tin plated - yellow RoHS: Compliant |
3119 In Stock |
|
$0.1060 / $0.1520 | Buy Now |
DISTI #
67180285
|
Verical | Ferrules Terminal 24AWG Copper Yellow 10.5mm Electro Tin Box RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2005 | Americas - 3000 |
|
$0.1612 / $0.1976 | Buy Now |
DISTI #
216-321
|
TME | Tip: bootlace ferrule, insulated, 0.25mm2, 7mm, tinned, crimped Min Qty: 100 | 9700 |
|
$0.0524 / $0.0655 | Buy Now |
DISTI #
WAG216-321
|
Interstate Connecting Components | 1673 |
|
$0.0994 / $0.1272 | Buy Now | |
|
Master Electronics | Ferrule - Sleeve for 0.25 mm² / AWG 24 - insulated - electro-tin plated - yellow RoHS: Compliant |
3119 In Stock |
|
$0.1060 / $0.1520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216-321
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
216-321
WAGO Innovative Connections
Terminal Block Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
Manufacturer Series | 216-321 |