Part Details for 216-124 by WAGO Innovative Connections
Overview of 216-124 by WAGO Innovative Connections
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216-124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7825
|
Newark | Ferrule, Sleeve For 1.5 Mm/Awg 16, Uninsulated, Electro-Tin Plated |Wago 216-124 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0330 / $0.0360 | Buy Now |
DISTI #
2946-216-124-ND
|
DigiKey | FERRULE, SLEEVE FOR 1.5 MM / AWG Min Qty: 1 Lead time: 12 Weeks Container: Box |
17500 In Stock |
|
$0.0288 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.0209 | Buy Now |
DISTI #
WAG216-124
|
Heilind Electronics | 16 AWG NON-INSUL FERRULE | Americas - 235 in Stock |
|
$0.0234 / $0.0300 | Buy Now |
|
Onlinecomponents.com | Ferrule - Sleeve for 1.5 mm² / AWG 16 - uninsulated - electro-tin plated RoHS: Compliant |
3 In Stock |
|
$0.0263 / $0.0394 | Buy Now |
|
Quest Components | 514 |
|
$0.0855 / $0.1900 | Buy Now | |
|
Quest Components | 320 |
|
$0.1026 / $0.2280 | Buy Now | |
DISTI #
216-124
|
TME | Tip: bootlace ferrule, non-insulated, 1.5mm2, 6mm, tinned, crimped Min Qty: 100 | 1600 |
|
$0.0121 / $0.0151 | Buy Now |
|
Velocity Electronics | Our Stock | 183 |
|
RFQ | |
|
Master Electronics | Ferrule - Sleeve for 1.5 mm² / AWG 16 - uninsulated - electro-tin plated RoHS: Compliant |
3 In Stock |
|
$0.0263 / $0.0394 | Buy Now |
Part Details for 216-124
216-124 CAD Models
216-124 Part Data Attributes
|
216-124
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
216-124
WAGO Innovative Connections
Terminal Block Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |