Part Details for 216-0024 by TE Connectivity
Overview of 216-0024 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780024ACW-XXX | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / | |
UPD780024AYGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780024AGB-XXX-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 216-0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7980
|
Newark | Emi Shielding Gasket, 25M Rohs Compliant: Yes |Kemtron Te Connectivity 216-0024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$398.7600 / $490.9200 | Buy Now |
DISTI #
4535-216-0024-ND
|
DigiKey | RFI GASKET SS Min Qty: 1 Lead time: 17 Weeks Container: Spool |
4 In Stock |
|
$231.3968 / $247.0600 | Buy Now |
DISTI #
2423872-1
|
Avnet Americas | Wire Mesh Knitted Conductive Gasket for EMI Shielding Stainless Steel 2.4mm OD 25m Length - Tape and Reel (Alt: 2423872-1) Min Qty: 4 Package Multiple: 2 Lead time: 14 Weeks, 3 Days Container: Reel | 0 |
|
$203.2668 / $244.6092 | Buy Now |
DISTI #
571-216-0024
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Round Sil Sponge Core SS Dia2.4 L25m RoHS: Compliant | 0 |
|
$229.0900 / $244.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$178.0200 / $249.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$178.0200 / $249.7800 | Buy Now |
Part Details for 216-0024
216-0024 CAD Models
216-0024 Part Data Attributes
|
216-0024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216-0024
TE Connectivity
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C |