215BRPQQI
Space Electronics Inc
Description: Telecom Circuit, CQFP80,

Overview of 215BRPQQI by Space Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 215BRPQQI by Space Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 215BRPQQI by Space Electronics Inc

215BRPQQI
Space Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SPACE ELECTRONICS INC
Package Description
QFP, QFP80,.7X.9,32
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XQFP-G80
JESD-609 Code
e0
Number of Terminals
80
Operating Temperature-Max
95 °C
Operating Temperature-Min
-25 °C
Package Body Material
CERAMIC
Package Code
QFP
Package Equivalence Code
QFP80,.7X.9,32
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Supply Current-Max
354 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Want to compare parts?
  1. 215BRPQQI
    Space Electronics Inc
    Telecom Circuit, CQFP80,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 215BRPQQI by Space Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 215BRPQQI by Space Electronics Inc

Select Manufacturer
Which Manufacturer of 215BRPQQI would you like to use for your alert(s)?
  • Please alert me when 215BRPQQI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 215BRPQQI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 215BRPQQI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 215BRPQQI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 215BRPQQI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 215BRPQQI by Space Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: