Part Details for 2159530032 by Molex
Overview of 2159530032 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2159530032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2159530032-ND
|
DigiKey | MICRO-FIT WTW PLUG TML 18AWG GOL Min Qty: 48000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4426 | Buy Now |
DISTI #
2159530032
|
Avnet Americas | Contact Plug Crimp Straight Cable Mount 18AWG T/R (Alt: 2159530032) Min Qty: 48000 Package Multiple: 48000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.6000 | Buy Now |
DISTI #
MOL215953-0032
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL215953-0032 | Americas - 0 in Stock36000 On Order |
|
Buy Now |