Part Details for 215953-0012 by Molex
Overview of 215953-0012 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
CO-059BNCX200-012 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-012 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 12ft |
Price & Stock for 215953-0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6515
|
Newark | Micro-Fit Wtw Plug Tml 26-30Awg Gold 15U |Molex 215953-0012 RoHS: Not Compliant Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4570 | Buy Now |
DISTI #
2159530012
|
Avnet Americas | Contact Plug Crimp Straight Cable Mount 26AWG to 30AWG T/R - Bulk (Alt: 2159530012) Min Qty: 48000 Package Multiple: 48000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1795 / $1.5092 | Buy Now |
DISTI #
538-215953-0012
|
Mouser Electronics | Terminals Micro-Fit WtW plug TML 26 RoHS: Compliant | 10509 |
|
$0.3040 / $0.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2650 / $0.2940 | Buy Now |