Part Details for 215950-8 by TE's AMP
Overview of 215950-8 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 215950-8
215950-8 CAD Models
215950-8 Part Data Attributes
|
215950-8
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
215950-8
TE's AMP
96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, PRESS FIT, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ACTION PIN, STANDARDS: DIN 41612; IEC 603-2, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 215950-8
This table gives cross-reference parts and alternative options found for 215950-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 215950-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
650895-5 | 096 EURO TYPE R RECEPT BL ASSY | TE Connectivity | 215950-8 vs 650895-5 |
8-1393640-9 | V42254B2201C910=PC612 FEDERLEI | TE Connectivity | 215950-8 vs 8-1393640-9 |
414437 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | ERNI | 215950-8 vs 414437 |
650461-9 | 96 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 215950-8 vs 650461-9 |
650963-4 | 96 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 215950-8 vs 650963-4 |
V42254-B2202-C960 | CONNECTOR,DIN-41612,PCB MNT,RECEPT,96 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL | TE Connectivity | 215950-8 vs V42254-B2202-C960 |
9-1393640-2 | V42254B2201C960=PC612 FEDERLEI | TE Connectivity | 215950-8 vs 9-1393640-2 |
47-2962 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Socket, | Cinch Connectivity Solutions | 215950-8 vs 47-2962 |
860972532LF | Board Euro Connector, 96 Contact(s), 3 Row(s), ROHS COMPLIANT | Amphenol FCi | 215950-8 vs 860972532LF |
8609.396.81.91.765.000.E3 | Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Plug, | Amphenol Communications Solutions | 215950-8 vs 8609.396.81.91.765.000.E3 |