-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(215877-1) 8/8 PCB MOD.JACK SE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X1958
|
Newark | Connector, Rj45, Jack, 1Port, 8P8C, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 Port, No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount, Connectorrohs Compliant: Yes |Amp Te Connectivity 215877-1 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9360 | Buy Now |
DISTI #
A105009CT-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1429 In Stock |
|
$0.9229 / $1.5800 | Buy Now |
DISTI #
215877-1
|
Avnet Americas | 08P MOD JACK ASSY - Tape and Reel (Alt: 215877-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 9 Weeks, 6 Days Container: Reel | 1400 |
|
$0.5664 / $0.8329 | Buy Now |
DISTI #
571-2158771
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8/8 R/A MOD JACK RoHS: Compliant | 4354 |
|
$0.9440 / $1.9100 | Buy Now |
DISTI #
V36:1790_11641423
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 T/R RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 1 Weeks Date Code: 2251 | Americas - 3500 |
|
$0.5604 / $0.8577 | Buy Now |
DISTI #
V72:2272_11641423
|
Arrow Electronics | Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2208 Container: Cut Strips | Americas - 27 |
|
$0.7127 / $0.9894 | Buy Now |
|
Future Electronics | Single Port 8 Position Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.8250 / $0.8800 | Buy Now |
|
Future Electronics | Single Port 8 Position Right Angle Through Hole RJ45 Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.8250 / $0.8800 | Buy Now |
DISTI #
AMP215877-1
|
Heilind Electronics | 8/8 PCB MOD.JACK SE | Americas - 0 in Stock |
|
$0.7650 / $1.0650 | Buy Now |
|
Onlinecomponents.com | 8/8 PCB MOD.JACK SE RoHS: Compliant |
832 In Stock |
|
$0.8870 / $1.0340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215877-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
215877-1
TE Connectivity
(215877-1) 8/8 PCB MOD.JACK SE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 1 PORT, 8-POSITION EACH | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.453 inch | |
Body Depth | 0.713 inch | |
Body Length | 0.598 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (47) OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |