-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(215875-1) 4/4 PCB MOD.JACK SE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X1956
|
Newark | Connector, Rj22, Jack, 1Port, 4P4C, Lan Category:Cat3, Product Range:Mrj21 Series, Svhc:No Svhc (15-Jan-2018), Connector Type:Rj22, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Contact Termination:Through Rohs Compliant: Yes |Amp Te Connectivity 215875-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4330 / $0.4830 | Buy Now |
DISTI #
33B6893
|
Newark | Connector, Rj22, Jack, 4P4C, Cat3, Modular Connector Type:Rj22 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):4P4C, Lan Category:Cat3, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Amp Te Connectivity 215875-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6590 | Buy Now |
DISTI #
A105006CT-ND
|
DigiKey | CONN MOD JACK 4P4C R/A UNSHLD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12585 In Stock |
|
$0.4693 / $0.9000 | Buy Now |
DISTI #
215875-1
|
Avnet Americas | 4/4 PCB MOD.JACK SE - Tape and Reel (Alt: 215875-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 0 Weeks, 1 Days Container: Reel | 0 |
|
$0.4655 / $0.5256 | Buy Now |
DISTI #
215875-1
|
Avnet Americas | 4/4 PCB MOD.JACK SE - Tape and Reel (Alt: 215875-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 0 Weeks, 1 Days Container: Reel | 0 |
|
$0.4655 / $0.5256 | Buy Now |
DISTI #
571-2158751
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 4/4 SIDE ENTRY PCB RoHS: Compliant | 5872 |
|
$0.3690 / $0.7900 | Buy Now |
DISTI #
E32:1076_01937959
|
Arrow Electronics | Conn RJ-22 F 4 POS 1.02mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2410 | Europe - 1000 |
|
$0.2734 / $0.6328 | Buy Now |
DISTI #
V72:2272_11641420
|
Arrow Electronics | Conn RJ-22 F 4 POS 1.02mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2135 Container: Cut Strips | Americas - 935 |
|
$0.3547 / $0.5316 | Buy Now |
DISTI #
73775020
|
RS | 4/4 PCB MOD.JACK SE, RJ22 Connectors | TE Connectivity 215875-1 Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 | RFQ |
|
Future Electronics | 4 Contact Single Port Cat 3 Female Unsheilded Modular Jack RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$0.2950 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215875-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
215875-1
TE Connectivity
(215875-1) 4/4 PCB MOD.JACK SE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.453 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.441 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 215875-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 215875-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
215875-1 | Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | TE Connectivity | 215875-1 vs 215875-1 |