-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7210
|
Newark | Rzl1-1C4-L006-R |Amp Te Connectivity 2158100-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-2158100-8-ND
|
DigiKey | RZL1-1C4-L006-R Min Qty: 60 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
13040 In Stock |
|
$1.5100 / $1.7400 | Buy Now |
DISTI #
2158100-8
|
Avnet Americas | SCRRZL1-1C4-L006-R - Trays (Alt: 2158100-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 20 Container: Tray | 0 |
|
RFQ | |
DISTI #
571-2158100-8
|
Mouser Electronics | General Purpose Relays RZL1-1C4-L006-R RoHS: Compliant | 0 |
|
$1.2900 / $1.3300 | Order Now |
DISTI #
72143891
|
RS | Relay, RZL1-1C4-L006-R | TE Connectivity 2158100-8 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5300 | RFQ |
DISTI #
26390583
|
Verical | Power Relay 6VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 9960 |
|
$1.4200 / $1.6300 | Buy Now |
DISTI #
65692707
|
Verical | Power Relay 6VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 3080 |
|
$1.4200 / $1.6300 | Buy Now |
DISTI #
21581008-TEC
|
TME | Relay: electromagnetic | 13040 |
|
Buy Now | |
DISTI #
000000000005525660
|
Sager | General Purpose Relays RZL1-1C4-L006-R | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 16952 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2158100-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2158100-8
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.09 A | |
Coil Current(DC)-Max | 0.09 A | |
Coil Power | 530 mW | |
Coil Resistance | 67 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 300 V | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29 X 12.7 X 15.7 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |