Part Details for 2157696-4 by TE Connectivity
Overview of 2157696-4 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 2157696-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-2157696-4-ND
|
DigiKey | CIRC.QUAD,SZ 19,4Q4,N KEY,JAM NU Min Qty: 18 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$640.7539 | Buy Now |
DISTI #
2157696-4
|
Avnet Americas | Circular Connector Receptacle 4 Position Socket Contact Jam Nut - Bulk (Alt: 2157696-4) RoHS: Not Compliant Min Qty: 18 Package Multiple: 9 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$538.5638 / $648.1022 | Buy Now |
DISTI #
AMP2157696-4
|
Heilind Electronics | CIRC.QUAD,SZ 19,4Q4,N KEY,JAM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circ.Quad,Sz 19,4Q4,N key,Jam Nut Recept | 0 |
|
$563.5800 / $1,478.7700 | Buy Now |
DISTI #
AMP2157696-4
|
Interstate Connecting Components | CIRC.QUAD,SZ 19,4Q4,N KEY,JAM | 0 |
|
Buy Now | |
|
Master Electronics | Circ.Quad,Sz 19,4Q4,N key,Jam Nut Recept | 0 |
|
$563.5800 / $1,478.7700 | Buy Now |
Part Details for 2157696-4
2157696-4 CAD Models
2157696-4 Part Data Attributes:
|
2157696-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2157696-4
TE Connectivity
Circ.Quad,Sz 19,4Q4,N key,Jam Nut Recept
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Sizes | 8 | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | CHROMATE | |
Shell Size | 19 | |
Total Number of Contacts | 4 |