There are no models available for this part yet.
Overview of 215760-3022 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
XPL7030-222MLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPD5030-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 2 Element, Ferrite-Core, SMD, 5050-30M, CHIP, 5050-30M, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 215760-3022 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK5563
|
Newark | Microfit+ Sr Ra Hdr Au30 2Ckt Pol-C Red |Molex 215760-3022 RoHS: Not Compliant Min Qty: 5922 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now | |
DISTI #
2157603022
|
Avnet Americas | MICROFIT+ SR RA HDR AU30 2CKT POL-C RED (Alt: 2157603022) Min Qty: 5922 Package Multiple: 5922 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.1126 | Buy Now | |
DISTI #
538-215760-3022
|
Mouser Electronics | Headers & Wire Housings Micro-Fit+ Versa Color RA Header Thru Hole Single Row 2 Ckts (Au) GloWire Red RoHS: Compliant | 0 |
|
$1.2200 | Order Now | |
DISTI #
74992156
|
RS | Micro-Fit+ Versa Color Right-Angle Header, 3mm Pitch, 2 Circuits, 0.76 Red | Molex Incorporated 215760-3022 RoHS: Compliant Min Qty: 5922 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 | RFQ |