Part Details for 2157112114 by Molex
Overview of 2157112114 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2157112114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2157112114-ND
|
DigiKey | CLIK-MATE 1.5 M-S 300MM 26 AWG L Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
578 In Stock |
|
$0.6341 / $1.2700 | Buy Now |
DISTI #
2157112114
|
Avnet Americas | Cable Assembly Clik-Mate Male to Pigtail 26AWG 300mm Length Red (Alt: 2157112114) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
V99:2348_24684917
|
Arrow Electronics | Cable Assembly UL 10002 0.3m 26AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2044 | Americas - 100 |
|
$0.3224 / $0.4373 | Buy Now |
DISTI #
63483782
|
Verical | Cable Assembly UL 10002 0.3m 26AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 2292 |
|
$0.5800 / $0.6200 | Buy Now |
DISTI #
65702186
|
Verical | Cable Assembly UL 10002 0.3m 26AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 400 |
|
$0.5800 / $0.6200 | Buy Now |
DISTI #
52370784
|
Verical | Cable Assembly UL 10002 0.3m 26AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2044 | Americas - 100 |
|
$0.3224 | Buy Now |
DISTI #
215711-2114
|
TTI | Rectangular Cable Assemblies CLIK-Mate1.5 Lead Sn M-S 300MM 26AWG RD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$0.5660 / $0.5770 | Buy Now |
DISTI #
2157112114
|
Avnet Abacus | Cable Assembly Clik-Mate Male to Pigtail 26AWG 300mm Length Red (Alt: 2157112114) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |