Part Details for 2157112105 by Molex
Overview of 2157112105 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2157112105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-2157112105-ND
|
DigiKey | CLIK-MATE1.5 M-S 450MM 28 AWG LE Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2700 In Stock |
|
$0.6200 / $0.6600 | Buy Now |
DISTI #
900-2157112105-ND
|
DigiKey | CLIK-MATE 1.5 M-S 450MM 28 AWG L Min Qty: 3000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6341 | Buy Now |
DISTI #
2157112105
|
Avnet Americas | Cable Assembly Clik-Mate Male to Pigtail 28AWG 450mm Length Red (Alt: 2157112105) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.4763 | Buy Now |
DISTI #
V99:2348_24684923
|
Arrow Electronics | Cable Assembly UL 10002 0.45m 28AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2049 | Americas - 100 |
|
$0.2080 / $0.4373 | Buy Now |
DISTI #
63483056
|
Verical | Cable Assembly UL 10002 0.45m 28AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 2300 |
|
$0.5800 / $0.6200 | Buy Now |
DISTI #
65706094
|
Verical | Cable Assembly UL 10002 0.45m 28AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant Min Qty: 101 Package Multiple: 1 | Americas - 400 |
|
$0.5800 / $0.6200 | Buy Now |
DISTI #
53906989
|
Verical | Cable Assembly UL 10002 0.45m 28AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2049 | Americas - 100 |
|
$0.4373 | Buy Now |
DISTI #
215711-2105
|
TTI | Rectangular Cable Assemblies CLIK-Mate1.5 Lead Sn M-S 450MM 28AWG RD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$0.5770 | Buy Now |
DISTI #
2157112105
|
Avnet Abacus | Cable Assembly Clik-Mate Male to Pigtail 28AWG 450mm Length Red (Alt: 2157112105) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804225184
|
Chip1Stop | Other Cable Assembly | 2700 |
|
$0.6200 / $0.7090 | Buy Now |