Part Details for 215711-2103 by Molex
Overview of 215711-2103 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
MSD7342-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for 215711-2103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5983
|
Newark | Cable Assy, Crimp Pin-Free End, 225Mm, Connector To Connector:Crimp Pin To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Clik-Mate Ots 215711 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 215711-2103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
77AH5983
|
Avnet Americas | Cable Assembly Clik-Mate Male to Pigtail 28AWG 225mm Length Red - Bulk (Alt: 77AH5983) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 90 Partner Stock |
|
$0.6670 | Buy Now |
DISTI #
2157112103
|
Avnet Americas | Cable Assembly Clik-Mate Male to Pigtail 28AWG 225mm Length Red - Bulk (Alt: 2157112103) Min Qty: 3000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4851 / $0.5419 | Buy Now |
DISTI #
538-215711-2103
|
Mouser Electronics | Rectangular Cable Assemblies CLIK-Mate1.5 Lead Sn M-S 225MM 28AWG RD RoHS: Compliant | 80 |
|
$0.5870 / $1.3100 | Buy Now |
DISTI #
72055765
|
RS | Cable Assemblies, CLIK-MATE1.5 M-S 225MM 28 AWG Lead RD Sn | Molex Incorporated 215711-2103 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL215711-2103
|
Heilind Electronics | CLIK-MATE1.5 F-S 225MM 28 AWG OTS CLIMATE LEADS F- | Americas - 0 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | Clik-Mate Male-to-Pigtail - Tin (Sn) Plated - 225.00mm Length - 24 AWG - Red RoHS: Compliant |
3400 Partner Stock |
|
$0.5410 / $0.6320 | Buy Now |
DISTI #
215711-2103
|
TTI | Rectangular Cable Assemblies CLIK-Mate1.5 Lead Sn M-S 225MM 28AWG RD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$0.6080 / $0.6510 | Buy Now |
DISTI #
2157112103-MOL
|
TME | 215711-2103 | 3400 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 4420 |
|
RFQ |
Part Details for 215711-2103
215711-2103 CAD Models
215711-2103 Part Data Attributes
|
215711-2103
Molex
Buy Now
|
Compare Parts:
215711-2103
Molex
|
Samacsys Manufacturer | Molex |