Part Details for 215711-2101 by Molex
Overview of 215711-2101 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. | |
MC2101F | Rochester Electronics LLC | MC2101F - Dual NAND Logic Gate | |
ADSP-2101BG-100 | Rochester Electronics LLC | Digital Signal Processor |
Price & Stock for 215711-2101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5981
|
Newark | Cable Assy, Crimp Pin-Free End, 75Mm, Connector To Connector:Crimp Pin To Free End, Cable Length - Imperial:3", Cable Length - Metric:75Mm, Product Range:Clik-Mate Ots 215711 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 215711-2101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.1700 | Buy Now |
DISTI #
77AH5981
|
Avnet Americas | Cable Assembly Clik-Mate Male to Pigtail 28AWG 75mm Length Red - Bulk (Alt: 77AH5981) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.6460 | Buy Now |
DISTI #
2157112101
|
Avnet Americas | Cable Assembly Clik-Mate Male to Pigtail 28AWG 75mm Length Red (Alt: 2157112101) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.4763 | Buy Now |
DISTI #
538-215711-2101
|
Mouser Electronics | Rectangular Cable Assemblies CLIK-Mate1.5 Lead Sn M-S 75MM 28AWG RD RoHS: Compliant | 15 |
|
$0.6010 / $1.1300 | Buy Now |
DISTI #
72055763
|
RS | Cable Assemblies, CLIK-MATE1.5 M-S 75MM 28 AWG Lead RD Sn | Molex Incorporated 215711-2101 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL215711-2101
|
Heilind Electronics | CLIK-MATE1.5 F-S 75MM 28 AWG OTS CLIMATE LEADS F- | Americas - 0 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | Clik-Mate Male-to-Pigtail - Tin (Sn) Plated - 75.00mm Length - 24 AWG - Red RoHS: Compliant |
3355 Partner Stock |
|
$0.5410 / $0.6320 | Buy Now |
DISTI #
215711-2101
|
TTI | Rectangular Cable Assemblies CLIK-Mate1.5 Lead Sn M-S 75MM 28AWG RD RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$0.5770 | Buy Now |
DISTI #
2157112101-MOL
|
TME | 215711-2101 Min Qty: 57 | 3355 |
|
$0.6285 / $0.7320 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4361 |
|
RFQ |