Part Details for 215710-2123 by Molex
Overview of 215710-2123 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 215710-2123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH5963
|
Newark | Cable Assy, Crimp Pin-Pin, 225Mm, Red, Connector To Connector:Crimp Pin To Crimp Pin, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Clik-Mate Ots 215710 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 215710-2123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now |
DISTI #
77AH5963
|
Avnet Americas | Cable Assembly Clik-Mate Male to Male 24AWG 225mm Length Red - Bulk (Alt: 77AH5963) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 90 Partner Stock |
|
$0.5670 | Buy Now |
DISTI #
2157102123
|
Avnet Americas | Cable Assembly Clik-Mate Male to Male 24AWG 225mm Length Red - Bulk (Alt: 2157102123) Min Qty: 3000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4851 / $0.5419 | Buy Now |
DISTI #
538-215710-2123
|
Mouser Electronics | Rectangular Cable Assemblies CLIK-Mate1.5 Lead Sn M-M 225MM 24AWG RD RoHS: Compliant | 2593 |
|
$0.5280 / $0.7000 | Buy Now |
DISTI #
72055750
|
RS | Cable Assemblies, CLIK-MATE1.5 M-M 225MM 24 AWG Lead RD Sn | Molex Incorporated 215710-2123 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL215710-2123
|
Heilind Electronics | CLIK-MATE1.5 F-F 225MM 24 AWG OTS CLIMATE LEADS F- | Americas - 0 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | Clik-Mate Male-to-Pigtail - Tin (Sn) Plated - 225.00mm Length - 24 AWG - Black RoHS: Compliant |
100 Partner Stock |
|
$0.7200 / $0.8690 | Buy Now |
DISTI #
215710-2123
|
TTI | Rectangular Cable Assemblies CLIK-Mate1.5 Lead Sn M-M 225MM 24AWG RD RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$0.5280 / $0.5890 | Buy Now |
|
Master Electronics | Clik-Mate Male-to-Pigtail - Tin (Sn) Plated - 225.00mm Length - 24 AWG - Black RoHS: Compliant |
100 Partner Stock |
|
$0.7200 / $0.8690 | Buy Now |
Part Details for 215710-2123
215710-2123 CAD Models
215710-2123 Part Data Attributes
|
215710-2123
Molex
Buy Now
|
Compare Parts:
215710-2123
Molex
|
Samacsys Manufacturer | Molex |