Part Details for 2155108241 by Molex
Overview of 2155108241 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2155108241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2155108241-ND
|
DigiKey | POWERWIZE BMI 8.0MM 2CKT R/A HDR Min Qty: 1 Lead time: 13 Weeks Container: Tray |
167 In Stock |
|
$8.6625 / $15.3000 | Buy Now |
DISTI #
2155108241
|
Avnet Americas | POWERWIZE BMI 8.0MM 2CKT R/A HDR SOLDER - Trays (Alt: 2155108241) RoHS: Not Compliant Min Qty: 504 Package Multiple: 42 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$10.8215 / $11.5122 | Buy Now |
DISTI #
V99:2348_28754277
|
Arrow Electronics | Right-Angle Header RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2414 | Americas - 168 |
|
$13.5100 / $16.4400 | Buy Now |
DISTI #
MOL215510-8241
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL215510-8241 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
80043062
|
Verical | Right-Angle Header RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 168 |
|
$13.5100 / $16.4400 | Buy Now |
DISTI #
215510-8241
|
TTI | Power to the Board PowerWize BMI 8.0mm 2Ckt R/A Hdr, Solder RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 168 In Stock |
|
$11.1500 / $15.1500 | Buy Now |
DISTI #
000000000007175394
|
Sager | POWERWIZE BMI 8.0MM 2CKT R/A HDR SOLDER Min Qty: 504 | 0 |
|
$12.4600 / $12.8700 | Buy Now |
DISTI #
2155108241
|
Avnet Abacus | POWERWIZE BMI 8.0MM 2CKT R/A HDR SOLDER (Alt: 2155108241) RoHS: Compliant Min Qty: 504 Package Multiple: 42 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |