-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4479
|
Newark | Dc Power Cords 2P Cable Assembly Epii |Amp Te Connectivity 2154828-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3300 / $13.5000 | Buy Now |
DISTI #
A107460-ND
|
DigiKey | EPII 2 POS CABLE ASSEMBLY Min Qty: 1 Lead time: 28 Weeks Container: Bag |
10140 In Stock |
|
$9.2374 / $13.1700 | Buy Now |
DISTI #
2154828-1
|
Avnet Americas | AMP2154828-1 - Bag (Alt: 2154828-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 3 Days Container: Bag | 0 |
|
$7.4164 / $8.0478 | Buy Now |
DISTI #
571-2154828-1
|
Mouser Electronics | DC Power Cords 2P Cable Assembly EPII RoHS: Compliant | 1486 |
|
$9.5600 / $13.3400 | Buy Now |
|
Future Electronics | 2 Position 18 AWG 3.96 mm Pitch Economy Power II Cable Assembly RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Container: Box | 0Box |
|
$10.4400 | Buy Now |
DISTI #
AMP2154828-1
|
Heilind Electronics | Cable Assembly EPII 2 Pos | Americas - 0 in Stock |
|
$9.3217 | Buy Now |
|
Onlinecomponents.com | Cable Assembly EPII 2 Pos RoHS: Compliant |
1357 In Stock |
|
$8.7400 / $12.3600 | Buy Now |
DISTI #
69882502
|
Verical | Cable Assembly UL 1007 0.152m 18AWG Power 2 POS PL Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 897 |
|
$8.5700 / $9.0800 | Buy Now |
DISTI #
69913765
|
Verical | Cable Assembly UL 1007 0.152m 18AWG Power 2 POS PL Bag RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 460 |
|
$12.7530 / $16.0680 | Buy Now |
DISTI #
2154828-1
|
TTI | DC Power Cords 2P Cable Assembly EPII RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$9.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2154828-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2154828-1
TE Connectivity
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Reference Standard | UL | |
Termination Type | WIRE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG |