Part Details for 2154640-4 by TE Connectivity
Overview of 2154640-4 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2154640-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2154640-4
|
Avnet Americas | HERM BLADE & RECEPT ASSY W/LATCH & POSTS - Tape and Reel (Alt: 2154640-4) RoHS: Not Compliant Min Qty: 16200 Package Multiple: 5400 Lead time: 37 Weeks, 2 Days Container: Reel | 27000 |
|
RFQ |
Part Details for 2154640-4
2154640-4 CAD Models
2154640-4 Part Data Attributes:
|
2154640-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2154640-4
TE Connectivity
Rectangular Power Connector, 6 Contact(s), Hermaphroditic, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 37 Weeks, 2 Days | |
Body Breadth | 0.163 inch | |
Body Depth | 0.482 inch | |
Body Length | 0.972 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | HERMAPHRODITIC | |
Contact Style | BLADE PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6 A | |
Reference Standard | CUL; UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |