There are no models available for this part yet.
Overview of 2154235-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2154235-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AC2742
|
Newark | Led Lighting Mt.ing Accessories Led Skt W/O Opt |Amp Te Connectivity 2154235-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3700 | Buy Now | |
DISTI #
2266-2154235-1-ND
|
DigiKey | SOCKET, SOLDERLESS LED,TYPE LS W Min Qty: 25 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
14779 In Stock |
|
$3.2200 | Buy Now | |
DISTI #
A117424-ND
|
DigiKey | SOCKET, SOLDERLESS LED,TYPE LS W Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7238 | Buy Now | |
DISTI #
571-2154235-1
|
Mouser Electronics | LED Lighting Mounting Accessories LED SKT W/O OPT LTCH 40 VDC 1500MA RoHS: Compliant | 0 |
|
$2.7200 | Order Now | |
Future Electronics | LUXEON S1000 Series Natural Color Solderless Without Latch LED Holder RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Tray | 0Tray |
|
$3.4900 | Buy Now | ||
DISTI #
AMP2154235-1
|
Heilind Electronics | SOCKET, SOLDERLESS LED,TYPE LS | Americas - 0 in Stock |
|
$3.1105 | Buy Now | |
Onlinecomponents.com | Socket, Solderless LED,Type LS w/o Latch RoHS: Compliant |
14855 In Stock |
|
$2.6000 / $2.8800 | Buy Now | ||
DISTI #
17250708
|
Verical | Solderless LED Holder RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 11500 |
|
$2.1700 / $3.0200 | Buy Now | |
DISTI #
65683848
|
Verical | Solderless LED Holder RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Americas - 3275 |
|
$2.1700 / $3.0200 | Buy Now | |
DISTI #
51513642
|
Verical | Solderless LED Holder RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1521 | Americas - 75 |
|
$3.4840 / $3.7440 | Buy Now |
CAD Models for 2154235-1 by TE Connectivity
Part Data Attributes for 2154235-1 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|