Part Details for 2153QAX5 by CML Innovative Technologies
Overview of 2153QAX5 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2153QAX5
2153QAX5 CAD Models
2153QAX5 Part Data Attributes:
|
2153QAX5
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
2153QAX5
CML Innovative Technologies
Single Color LED, Green, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.636 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for 2153QAX5
This table gives cross-reference parts and alternative options found for 2153QAX5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2153QAX5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
120PCL-NWG | Single Color LED, Green, Clear, 7.4mm, | Visual Communications Company | 2153QAX5 vs 120PCL-NWG |
1090QCX5-28V | Single Color LED, Green, | CML Innovative Technologies | 2153QAX5 vs 1090QCX5-28V |
2151A1 | Single Color LED, Red, | CML Innovative Technologies | 2153QAX5 vs 2151A1 |
1050N1 | Single Color LED, Red, | CML Innovative Technologies | 2153QAX5 vs 1050N1 |
190-LG | Single Color LED, Green, Diffused, T-1 3/4, 4.7mm, | Visual Communications Company | 2153QAX5 vs 190-LG |
215-532-24-38 | Single Color LED, Green, | MARL International Limited | 2153QAX5 vs 215-532-24-38 |
207-532-21-38 | Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 2153QAX5 vs 207-532-21-38 |
1507515UR3 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 2153QAX5 vs 1507515UR3 |
1090QC5-12V | Single Color LED, Green, | CML Innovative Technologies | 2153QAX5 vs 1090QC5-12V |
1090QCX1-28V | Single Color LED, Red, | CML Innovative Technologies | 2153QAX5 vs 1090QCX1-28V |