Part Details for 2153LEM3045LTN110 by Fenghua (HK) Electronics Ltd
Overview of 2153LEM3045LTN110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2153LEM3045LTN110
2153LEM3045LTN110 CAD Models
2153LEM3045LTN110 Part Data Attributes
|
2153LEM3045LTN110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2153LEM3045LTN110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 15000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3700 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 2153LEM3045LTN110
This table gives cross-reference parts and alternative options found for 2153LEM3045LTN110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2153LEM3045LTN110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ELD159M035AS5AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, | 2153LEM3045LTN110 vs ELD159M035AS5AA |
LGY1V153MELB45 | Nichicon Corporation | $4.5483 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, ROHS COMPLIANT | 2153LEM3045LTN110 vs LGY1V153MELB45 |
NRLMW153M35V30X45F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN, ROHS COMPLIANT | 2153LEM3045LTN110 vs NRLMW153M35V30X45F |
381LX153M035K452AD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 15000uF, | 2153LEM3045LTN110 vs 381LX153M035K452AD |
EKMH350LIN153MR45S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | 2153LEM3045LTN110 vs EKMH350LIN153MR45S |
1153LEM3045LHN3110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | 2153LEM3045LTN110 vs 1153LEM3045LHN3110 |
LG035M15K0BP443045 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | 2153LEM3045LTN110 vs LG035M15K0BP443045 |
LV035M15K0BPF43045 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 15000uF, | 2153LEM3045LTN110 vs LV035M15K0BPF43045 |
1153LEM3045LHN2110 | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,15MF,35VDC,20% -TOL,20% +TOL | 2153LEM3045LTN110 vs 1153LEM3045LHN2110 |
B41252A7159M000 | TDK Epcos | Check for Price | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 15000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | 2153LEM3045LTN110 vs B41252A7159M000 |