There are no models available for this part yet.
Overview of 215348-2121 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 215348-2121 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AJ7654
|
Newark | Cable Assy, Crimp Pin-Free End, 75Mm, Connector To Connector:Squba 3.6 Crimp Terminal Pin To Free End, Cable Length - Imperial:3", Cable Length - Metric:75Mm, Product Range:Squba Ots 215348 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 215348-2121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.3780 | Buy Now | |
DISTI #
538-215348-2121
|
Mouser Electronics | Rectangular Cable Assemblies SQUBA 3.6 M-M Con-Pigtail 75MM 20 AWG RoHS: Compliant | 100 |
|
$0.5750 / $1.1500 | Buy Now | |
DISTI #
72648735
|
RS | Pre Crimped Lead Squba 3.6 Male to Pigtail, 75mm Length, 20 AWG, Red | Molex Incorporated 215348-2121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 50 |
|
$1.0000 / $1.1600 | Buy Now | |
DISTI #
MOL215348-2121
|
Heilind Electronics | SQUBA 3.6 M-S 75MM 16 AWG LEAD | Americas - 0 in Stock |
|
$0.5582 / $0.5861 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
150 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now | ||
DISTI #
215348-2121
|
TTI | Rectangular Cable Assemblies SQUBA 3.6 M-M Con-Pigtail 75MM 20 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.6800 / $1.0500 | Buy Now | |
DISTI #
215348-2121
|
IBS Electronics | Cable Assembly UL 11028 0.075m 16AWG Crimp Terminal 1 POS M Crimp Bag Min Qty: 80 Package Multiple: 1 | 150 |
|
$0.6455 / $0.8710 | Buy Now | |
Master Electronics | RoHS: Compliant |
150 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |