Part Details for 2153461112 by Molex
Overview of 2153461112 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2153461112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153461112-ND
|
DigiKey | SQUBA 3.6 F-S 150MM 18 AW Min Qty: 1 Lead time: 22 Weeks Container: Bag |
200 In Stock |
|
$0.6868 / $1.0000 | Buy Now |
DISTI #
71AJ7595
|
Avnet Americas | Cable Assembly UL 11028 0.15m 18AWG 1POS Terminal Receptacle Bag - Bulk (Alt: 71AJ7595) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.9190 | Buy Now |
DISTI #
2153461112
|
Avnet Americas | Cable Assembly UL 11028 0.15m 18AWG 1POS Terminal Receptacle Bag - Bulk (Alt: 2153461112) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4565 | Buy Now |
DISTI #
65268923
|
Verical | Cable Assembly UL 11028 0.15m 18AWG Crimp Terminal 1 POS F Crimp Bag RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 150 |
|
$0.7000 | Buy Now |
DISTI #
215346-1112
|
TTI | Rectangular Cable Assemblies SQUBA 3.6 F-S Con-Pigtail 150MM 20 AW RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.6300 / $1.0000 | Buy Now |
DISTI #
2153461112
|
Avnet Abacus | Cable Assembly UL 11028 0.15m 18AWG 1POS Terminal Receptacle Bag (Alt: 2153461112) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805336618
|
Chip1Stop | Specialized sensor | 150 |
|
$0.8140 | Buy Now |