Part Details for 2153452121 by Molex
Overview of 2153452121 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2153452121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153452121-ND
|
DigiKey | SQUBA 3.6 F-F 75MM 16 AWG Min Qty: 1 Lead time: 22 Weeks Container: Bag |
290 In Stock |
|
$0.4909 / $0.8100 | Buy Now |
DISTI #
71AJ7584
|
Avnet Americas | Cable Assembly UL 11028 0.075m 16AWG 1POS Terminal to 1POS Terminal Receptacle-Receptacle Bag - Bulk (Alt: 71AJ7584) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 100 Partner Stock |
|
$0.6750 | Buy Now |
DISTI #
2153452121
|
Avnet Americas | Cable Assembly UL 11028 0.075m 16AWG 1POS Terminal to 1POS Terminal Receptacle-Receptacle Bag - Bulk (Alt: 2153452121) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4565 | Buy Now |
DISTI #
215345-2121
|
TTI | Rectangular Cable Assemblies SQUBA 3.6 F-S Con-Pigtail 75MM 16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.5300 / $0.8000 | Buy Now |
DISTI #
000000000006323002
|
Sager | Rectangular Cable Assemblies SQUBA OTS PRE-CRIMPED LEADS Min Qty: 3000 | 0 |
|
$0.5067 / $0.5688 | Buy Now |
DISTI #
2153452121
|
Avnet Abacus | Cable Assembly UL 11028 0.075m 16AWG 1POS Terminal to 1POS Terminal Receptacle-Receptacle Bag (Alt: 2153452121) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805270394
|
Chip1Stop | Specialized sensor | 50 |
|
$0.7440 | Buy Now |
Part Details for 2153452121
2153452121 CAD Models
2153452121 Part Data Attributes
|
2153452121
Molex
Buy Now
Datasheet
|
Compare Parts:
2153452121
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Approvals | UL | |
Connector Side1 | CRIMP TERMINAL | |
Connector Side2 | CRIMP TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.309 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYSTYRENE | |
Length | 0.075 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Rated Current | 14 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 16 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |