Part Details for 2153432223 by Molex
Results Overview of 2153432223 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2153432223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153432223-ND
|
DigiKey | MINI-FIT JR. M-S 225MM 16 AWG RD Min Qty: 1 Lead time: 21 Weeks Container: Bag |
323 In Stock |
|
$0.6059 / $1.0500 | Buy Now |
DISTI #
2153432223
|
Avnet Americas | Cable Assembly UL 1015 0.225m 16AWG 1POS Mini-Fit JR PIN Bag - Bulk (Alt: 2153432223) Min Qty: 2500 Package Multiple: 1250 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5707 / $0.6375 | Buy Now |
DISTI #
215343-2223
|
TTI | Rectangular Cable Assemblies MINI-FIT JR. M-S 225MM 16 AWG RD Au RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$0.7100 / $0.7900 | Buy Now |
DISTI #
000000000006197398
|
Sager | Specialized Cables MINI-FIT JR. M-S 225MM 16 Min Qty: 2500 | 0 |
|
$0.6572 / $0.7377 | Buy Now |
DISTI #
2153432223
|
Avnet Abacus | Cable Assembly UL 1015 0225m 16AWG 1POS MiniFit JR PIN Bag (Alt: 2153432223) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |