There are no models available for this part yet.
Overview of 2153432212 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2153432212 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2153432212-ND
|
DigiKey | MINI-FIT JR. M-S 150MM 18 AWG RD Min Qty: 1 Lead time: 22 Weeks Container: Bag |
19 In Stock |
|
$0.6368 / $1.3600 | Buy Now | |
DISTI #
2153432212
|
Avnet Americas | Cable Assembly UL 1015 0.15m 18AWG 1POS Mini-Fit JR PIN Bag - Bulk (Alt: 2153432212) Min Qty: 2500 Package Multiple: 1250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5603 | Buy Now | |
DISTI #
V99:2348_24951802
|
Arrow Electronics | Cable Assembly UL 1015 0.15m 18AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2048 | Americas - 100 |
|
$0.2447 / $0.5145 | Buy Now | |
DISTI #
65703240
|
Verical | Cable Assembly UL 1015 0.15m 18AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant Min Qty: 58 Package Multiple: 1 | Americas - 600 |
|
$0.9300 / $1.0900 | Buy Now | |
DISTI #
53158369
|
Verical | Cable Assembly UL 1015 0.15m 18AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2048 | Americas - 100 |
|
$0.5145 | Buy Now | |
DISTI #
215343-2212
|
TTI | Rectangular Cable Assemblies MINI-FIT JR. M-S 150MM 18 AWG RD Au RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$0.6790 | Buy Now | |
DISTI #
2153432212
|
Avnet Abacus | Cable Assembly UL 1015 0.15m 18AWG 1POS Mini-Fit JR PIN Bag (Alt: 2153432212) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804214911
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 600 |
|
$1.0500 / $1.2300 | Buy Now | |
DISTI #
C1S549804218829
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$0.8400 | Buy Now |
CAD Models for 2153432212 by Molex
Part Data Attributes for 2153432212 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|