Part Details for 215343-2114 by Molex
Overview of 215343-2114 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215343-2114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2098
|
Newark | Cable Assy, Crimp Pin-Free End, 11.8", Connector To Connector:Mini-Fit Jr. Crimp Pin To Free End, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Mini-Fit Jr. Ots 215343 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 215343-2114 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 97 |
|
$0.3780 | Buy Now |
DISTI #
2153432114
|
Avnet Americas | Cable Assembly UL 1015 0.3m 18AWG 1POS Mini-Fit JR PIN Bag - Bulk (Alt: 2153432114) Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
83AH2098
|
Avnet Americas | Cable Assembly UL 1015 0.3m 18AWG 1POS Mini-Fit JR PIN Bag - Bulk (Alt: 83AH2098) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 97 Partner Stock |
|
$0.8690 | Buy Now |
DISTI #
538-215343-2114
|
Mouser Electronics | Rectangular Cable Assemblies MINI-FIT JR. M-S 300MM 18 AWG RD Sn RoHS: Compliant | 30 |
|
$0.6260 / $1.1200 | Buy Now |
DISTI #
72084406
|
RS | Connector, MINI-FIT JR. M-S 300MM 18 AWG RD Sn | Molex Incorporated 215343-2114 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL215343-2114
|
Heilind Electronics | MINI-FIT JR. M-S 300MM 18 AWG | Americas - 0 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.3m 18AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant |
100 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |
DISTI #
215343-2114
|
TTI | Rectangular Cable Assemblies MINI-FIT JR. M-S 300MM 18 AWG RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$0.5660 / $0.5770 | Buy Now |
|
Master Electronics | Cable Assembly UL 1015 0.3m 18AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant |
100 Partner Stock |
|
$0.7200 / $0.8910 | Buy Now |
DISTI #
10157599
|
TestEquity LLC | Molex 215343-2114 Specialized Cables Mini-Fit Jr. M-S 300mm, 18 AWG Rd Sn | 100 |
|
$0.8100 | Buy Now |