Part Details for 215343-2113 by Molex
Overview of 215343-2113 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21134FP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / | |
R4F2113NBG | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / | |
R5F21134DFP | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion), , / |
Price & Stock for 215343-2113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2097
|
Newark | Cable Assy, Crimp Pin-Free End, 8.9", Connector To Connector:Mini-Fit Jr. Crimp Pin To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Mini-Fit Jr. Ots 215343 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 215343-2113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.1700 | Buy Now |
DISTI #
83AH2097
|
Avnet Americas | Cable Assembly UL 1015 0.225m 18AWG 1POS Mini-Fit JR PIN Bag - Bulk (Alt: 83AH2097) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.6700 | Buy Now |
DISTI #
2153432113
|
Avnet Americas | Cable Assembly UL 1015 0.225m 18AWG 1POS Mini-Fit JR PIN Bag - Bulk (Alt: 2153432113) Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4851 / $0.5419 | Buy Now |
DISTI #
538-215343-2113
|
Mouser Electronics | Rectangular Cable Assemblies MINI-FIT JR. M-S 225MM 18 AWG RD Sn RoHS: Compliant | 0 |
|
$0.5880 | Order Now |
DISTI #
72084405
|
RS | Connector, MINI-FIT JR. M-S 225MM 18 AWG RD Sn | Molex Incorporated 215343-2113 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL215343-2113
|
Heilind Electronics | MINI-FIT JR. M-S 225MM 18 AWG | Americas - 0 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.225m 18AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant |
600 Partner Stock |
|
$0.7200 / $1.0200 | Buy Now |
DISTI #
2153432113-MOL
|
TME | 215343-2113 | 600 |
|
Buy Now | |
|
Master Electronics | Cable Assembly UL 1015 0.225m 18AWG Crimp Terminal 1 POS M Crimp Bag RoHS: Compliant |
600 Partner Stock |
|
$0.7200 / $1.0200 | Buy Now |