There are no models available for this part yet.
Overview of 215343-1023 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for 215343-1023 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH5949
|
Newark | Squba3.6 P-S 2Ckt 600Mm Sn |Molex 215343-1023 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 | Buy Now | |
DISTI #
2153431023
|
Avnet Americas | SQUBA3.6 P-S 2CKT 600MM SN (Alt: 2153431023) Min Qty: 900 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$3.9608 | Buy Now | |
DISTI #
538-215343-1023
|
Mouser Electronics | DC Power Cords SQUBA3.6 P-S 2CKT 600MM Sn | 0 |
|
$5.0900 / $5.4500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5200 / $4.7700 | Buy Now |