Part Details for 215342-2223 by Molex
Overview of 215342-2223 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
RFS1412-223KE | Coilcraft Inc | General Purpose Inductor | |
LPR4012-223BML | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 215342-2223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2057
|
Newark | Cable Assy, Crimp Pin-Pin, Red, 8.9", Connector To Connector:Mini-Fit Jr. Crimp Pin To Mini-Fit Jr. Crimp Pin, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Mini-Fit Jr. Ots 215342 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 215342-2223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.2000 | Buy Now |
DISTI #
83AH2057
|
Avnet Americas | Cable Assembly UL 1015 0.225m 16AWG 1POS Mini-Fit JR to 1POS Mini-Fit JR PIN-PIN Bag - Bulk (Alt: 83AH2057) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.8200 | Buy Now |
DISTI #
2153422223
|
Avnet Americas | Cable Assembly UL 1015 0.225m 16AWG 1POS Mini-Fit JR to 1POS Mini-Fit JR PIN-PIN Bag - Bulk (Alt: 2153422223) Min Qty: 2500 Package Multiple: 1250 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5707 / $0.6375 | Buy Now |
DISTI #
538-215342-2223
|
Mouser Electronics | Rectangular Cable Assemblies MINI-FIT JR. M-M 225MM 16 AWG RD Au RoHS: Compliant | 100 |
|
$0.7010 / $0.7500 | Buy Now |
DISTI #
72084465
|
RS | Connector, MINI-FIT JR. M-M 225MM 16 AWG RD Au | Molex Incorporated 215342-2223 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | RFQ |
DISTI #
MOL215342-2223
|
Heilind Electronics | MINI-FIT JR. M-M 225MM 16 AWG | Americas - 0 in Stock |
|
$0.7240 / $0.7603 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.225m 16AWG Crimp Terminal to Crimp Terminal 1 to 1 POS M-M Crimp-Crimp Bag RoHS: Compliant |
1100 Partner Stock |
|
$0.6630 / $0.7630 | Buy Now |
DISTI #
2153422223-MOL
|
TME | 215342-2223 | 1100 |
|
Buy Now | |
|
Master Electronics | Cable Assembly UL 1015 0.225m 16AWG Crimp Terminal to Crimp Terminal 1 to 1 POS M-M Crimp-Crimp Bag RoHS: Compliant |
1100 Partner Stock |
|
$0.6630 / $0.7630 | Buy Now |