Part Details for 215342-2124 by Molex
Overview of 215342-2124 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPD4012-124MRC | Coilcraft Inc | General Purpose Inductor, | |
LPS4012-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 215342-2124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2053
|
Newark | Cable Assy, Crimp Pin-Pin, Red, 11.8", Connector To Connector:Mini-Fit Jr. Crimp Pin To Mini-Fit Jr. Crimp Pin, Cable Length - Imperial:11.8", Cable Length - Metric:300Mm, Product Range:Mini-Fit Jr. Ots 215342 Series Rohs Compliant: Yes |Molex 215342-2124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$0.2020 | Buy Now |
DISTI #
83AH2053
|
Avnet Americas | Cable Assembly UL 1015 0.3m 16AWG 1POS Mini-Fit JR to 1POS Mini-Fit JR PIN-PIN Bag - Bulk (Alt: 83AH2053) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 74 Partner Stock |
|
$0.5750 | Buy Now |
DISTI #
2153422124
|
Avnet Americas | Cable Assembly UL 1015 0.3m 16AWG 1POS Mini-Fit JR to 1POS Mini-Fit JR PIN-PIN Bag - Bulk (Alt: 2153422124) Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5218 | Buy Now |
DISTI #
538-215342-2124
|
Mouser Electronics | Rectangular Cable Assemblies MINI-FIT JR. M-M 300MM 16 AWG RD Sn RoHS: Compliant | 79 |
|
$0.5200 / $0.9400 | Buy Now |
DISTI #
72084386
|
RS | Connector, MINI-FIT JR. M-M 300MM 16 AWG RD Sn | Molex Incorporated 215342-2124 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL215342-2124
|
Heilind Electronics | MINI-FIT JR. M-M 300MM 16 AWG | Americas - 0 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7200 / $0.8100 | Buy Now |
DISTI #
215342-2124
|
TTI | Rectangular Cable Assemblies MINI-FIT JR. M-M 300MM 16 AWG RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 100 In Stock |
|
$0.5320 / $0.5780 | Buy Now |
Part Details for 215342-2124
215342-2124 CAD Models
215342-2124 Part Data Attributes
|
215342-2124
Molex
Buy Now
|
Compare Parts:
215342-2124
Molex
|
Samacsys Manufacturer | Molex |