Part Details for 2153411031 by Molex
Overview of 2153411031 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2153411031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153411031-ND
|
DigiKey | SQUBA3.6 R-S 3CKT 150MM SN Min Qty: 1000 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.0801 | Buy Now |
DISTI #
2153411031
|
Avnet Americas | SQUBA3.6 R-S 3CKT 150MM SN (Alt: 2153411031) Min Qty: 1000 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$3.4770 | Buy Now |
DISTI #
MOL215341-1031
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL215341-1031 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006138203
|
Sager | DC Power Cords SQUBA3.6 R-S 3CKT 150MM Sn Min Qty: 1000 | 0 |
|
$3.9100 / $4.0400 | Buy Now |