Part Details for 2153411023 by Molex
Overview of 2153411023 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2153411023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153411023-ND
|
DigiKey | SQUBA3.6 R-S 2CKT 600MM SN Min Qty: 900 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.4586 | Buy Now |
DISTI #
2153411023
|
Avnet Americas | SQUBA3.6 R-S 2CKT 600MM SN - Bulk (Alt: 2153411023) Min Qty: 900 Package Multiple: 50 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2150 / $4.3454 | Buy Now |
DISTI #
MOL215341-1023
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL215341-1023 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000006138202
|
Sager | DC Power Cords SQUBA3.6 R-S 2CKT 600MM Sn Min Qty: 900 | 0 |
|
$4.2700 / $4.8600 | Buy Now |