Part Details for 215341-2121 by Molex
Overview of 215341-2121 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215341-2121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH2020
|
Newark | Cable Assy, Crimp Skt-Free End, Red, 3", Connector To Connector:Mini-Fit Jr. Crimp Socket To Free End, Cable Length - Imperial:3", Cable Length - Metric:75Mm, Product Range:Mini-Fit Jr. Ots 215341 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 215341-2121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$0.1700 | Buy Now |
DISTI #
83AH2020
|
Avnet Americas | Cable Assembly UL 1015 0.075m 16AWG 1POS Mini-Fit JR SKT Bag - Bulk (Alt: 83AH2020) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 100 Partner Stock |
|
$0.8660 | Buy Now |
DISTI #
2153412121
|
Avnet Americas | Cable Assembly UL 1015 0.075m 16AWG 1POS Mini-Fit JR SKT Bag - Bulk (Alt: 2153412121) Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6927 / $0.7621 | Buy Now |
DISTI #
538-215341-2121
|
Mouser Electronics | Rectangular Cable Assemblies MINI-FIT JR. F-S 75MM 16 AWG RD Sn RoHS: Compliant | 90 |
|
$0.6340 / $1.2900 | Buy Now |
DISTI #
72084353
|
RS | Connector, MINI-FIT JR. F-S 75MM 16 AWG RD Sn | Molex Incorporated 215341-2121 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.1000 | RFQ |
DISTI #
MOL215341-2121
|
Heilind Electronics | MINI-FIT JR. F-S 75MM 16 AWG R | Americas - 0 in Stock |
|
$0.6154 / $0.6463 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1015 0.075m 16AWG Crimp Terminal 1 POS F Crimp Bag RoHS: Compliant |
967 Partner Stock |
|
$0.7340 / $1.0400 | Buy Now |
DISTI #
215341-2121
|
TTI | Rectangular Cable Assemblies MINI-FIT JR. F-S 75MM 16 AWG RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$0.5890 | Buy Now |
DISTI #
215341-2121
|
IBS Electronics | Pre-Crimped Lead Mini-Fit Jr. Female-to-Pigtail, Tin (Sn) Plating, 75.00mm Length, 16 AWG, Red Min Qty: 87 Package Multiple: 1 | 0 |
|
$0.7930 | Buy Now |
|
Master Electronics | Cable Assembly UL 1015 0.075m 16AWG Crimp Terminal 1 POS F Crimp Bag RoHS: Compliant |
967 Partner Stock |
|
$0.7340 / $1.0400 | Buy Now |